Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-270MU
Order Code1864419
Product RangeMCSD105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł2.040 |
| 50+ | zł1.620 |
| 100+ | zł1.410 |
| 250+ | zł1.290 |
| 500+ | zł1.190 |
| 1000+ | zł1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł2.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD105-270MU
Order Code1864419
Product RangeMCSD105 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.76A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case10.2mm x 9mm x 5.4mm
Product RangeMCSD105 Series
Inductor Case / Package-
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
10.2mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.76A
Saturation Current (Isat)
-
Product Range
MCSD105 Series
DC Resistance Max
0.11ohm
Product Length
10.2mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for MCSD105-270MU
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002674
Product traceability