Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-330KU
Order Code1864103
Product RangeMCSD43 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.440 |
50+ | zł1.280 |
100+ | zł1.110 |
250+ | zł0.920 |
500+ | zł0.810 |
1500+ | zł0.720 |
7500+ | zł0.600 |
15000+ | zł0.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-330KU
Order Code1864103
Product RangeMCSD43 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)560mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSD43 Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
MCSD43 Series
DC Resistance Max
0.54ohm
Product Length
4mm
Product Height
3.2mm
RMS Current (Irms)
560mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000554