Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-150MU
Order Code1864081
Product RangeMCSDC0603 Series
Technical Datasheet
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0603-150MU
Order Code1864081
Product RangeMCSDC0603 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)930mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0603 Series
Power Inductor Case6mm x 5.8mm x 3.9mm
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC0603-150MU
2 Products Found
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MCSDC0603 Series
DC Resistance Max
0.18ohm
Product Length
6mm
Product Height
3.9mm
RMS Current (Irms)
930mA
Saturation Current (Isat)
-
Power Inductor Case
6mm x 5.8mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001