Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-150MU
Order Code1864174
Product RangeMCSDC0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł3.540 |
50+ | zł1.320 |
100+ | zł1.140 |
250+ | zł0.950 |
500+ | zł0.830 |
1000+ | zł0.740 |
5000+ | zł0.620 |
10000+ | zł0.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł3.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-150MU
Order Code1864174
Product RangeMCSDC0805 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.7A
Product RangeMCSDC0805 Series
Power Inductor Case8mm x 7.8mm x 5.3mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width7.8mm
Product Height5.3mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
MCSDC0805 Series
DC Resistance Max
0.09ohm
Product Length
8mm
Product Height
5.3mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.7A
Power Inductor Case
8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSDC0805-150MU
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001314