Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-16.00-25-B
Order Code2854365
Technical Datasheet
1,418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.520 |
50+ | zł3.030 |
100+ | zł2.800 |
250+ | zł2.640 |
500+ | zł2.570 |
1000+ | zł2.530 |
5000+ | zł2.490 |
10000+ | zł2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6NC1-16.00-25-B
Order Code2854365
Technical Datasheet
Frequency Nom16MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom5V
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSJK-6NC1-16-00-25-B is a CMOS oscillator with a frequency of 16MHz. It comes in a 7mm x 5mm package, offering a compact and reliable solution for a variety of electronic applications. This oscillator is designed for stable operation in environments requiring precise timing and frequency generation.
- Provides a stable timing signal for a wide range of applications
- Offers low power consumption and high reliability
- 7mm x 5mm size allows for easy integration into space-constrained designs
- Ensures consistent performance over time and varying conditions
- Suitable for use in communication systems, clocks, and other timing-critical circuits
Technical Specifications
Frequency Nom
16MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
CMOS / TTL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002