Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR431K10DS
Order Code1856882
Product Range10D
Technical Datasheet
7,617 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | zł0.840 |
50+ | zł0.720 |
100+ | zł0.670 |
250+ | zł0.610 |
500+ | zł0.540 |
Price for:Each
Minimum: 10
Multiple: 10
zł8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSR431K10DS
Order Code1856882
Product Range10D
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC370V
Product Range10D
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 12mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)65J
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 10D series Metal Oxide Varistor is a family of transient voltage surge suppression products. The varistor offers short response time to surge voltage. It provides protection against surges induced by lighting striking incoming power lines. Suppression of surges caused by switching inductive loads such as transformers, relays and coils. Protection of rectification diodes, SCRs, power transistors and semiconductor devices.
- High performance transient voltage suppression
- Low standby power dissipation
- Excellent clamping characteristics
- High performance withstanding surge currents
- High reliability
- Standard disc
- Straight lead
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Industrial, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Voltage Rating VAC
275V
Product Range
10D
Varistor Case Style
Disc 12mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
370V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
65J
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512