Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMGTP-20YW
Order Code1891401
Product RangeMGTP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMGTP-20YW
Order Code1891401
Product RangeMGTP
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.8"
Fastener Width - Metric20mm
Fastener ColourYellow
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length10m
Product RangeMGTP
SVHCTo Be Advised
Alternatives for MGTP-20YW
2 Products Found
Product Overview
The MGTP-20YW is a Loop Tie made of nylon. It is applicable in cord and cable management (UTP/STP/FIBRE) and wire harnesses.
- Reusable
- Easy to install
- Prevents interruption to transfer speed
Applications
Industrial
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.8"
Fastener Colour
Yellow
Cable Bundle Diameter Max
-
Roll Length
10m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
20mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
-
Product Range
MGTP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08