Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003..
Order Code1165909
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ15003..
Order Code1165909
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current20A
DC Collector Current20A
Power Dissipation250W
Transistor Case StyleTO-3
No. of Pins2Pins
DC Current Gain hFE25hFE
Transition Frequency2MHz
Transistor MountingThrough Hole
Operating Temperature Max200°C
DC Current Gain hFE Min25hFE
Product RangeMulticomp Pro Bipolar NPN Single Transistors
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for MJ15003..
2 Products Found
Product Overview
The MJ15003 from Multicomp Pro are through hole, NPN Complementary silicon power transistors in TO-3 metal can package. This transistor is suitable in high power audio, disk head positioners and other linear applications.
- Collector emitter voltage (Vce) of 140V
- Continuous collector current (Ic) of 20A
- Power dissipation of 250W
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 1V at Ic=5A
- DC current gain of 25 at Ic=5A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Power Dissipation
250W
No. of Pins
2Pins
Transition Frequency
2MHz
Operating Temperature Max
200°C
Product Range
Multicomp Pro Bipolar NPN Single Transistors
MSL
-
Collector Emitter Voltage Max
140V
DC Collector Current
20A
Transistor Case Style
TO-3
DC Current Gain hFE
25hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
25hFE
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115