Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AA49-200
Order Code4410560
Product RangeMulticomp Pro Activators
Technical Datasheet
299 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł67.220 |
5+ | zł57.180 |
10+ | zł54.400 |
Price for:Each
Minimum: 1
Multiple: 1
zł67.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AA49-200
Order Code4410560
Product RangeMulticomp Pro Activators
Technical Datasheet
Adhesive TypeAnaerobic
Adhesive ColourAmber / Yellow
Viscosity-
Dispensing MethodAerosol Can
Volume200ml
Weight-
Product RangeMulticomp Pro Activators
SVHCTo Be Advised
Product Overview
This MP-AA49-200 speeds cure of all anaerobic fluids and pastes and extends cure through volume. B7649 helps fixture time and reduces ultimate cure time. Use B7649 when materials are inactive (plastics or passivated metals) or where temperature is under 15°C.
- Solvent: Heptane Based
- Evaporation: 60 seconds
- Flammability: Flammable
Applications
Maintenance & Repair, Hobby & Education, Utilities
Technical Specifications
Adhesive Type
Anaerobic
Viscosity
-
Volume
200ml
Product Range
Multicomp Pro Activators
Adhesive Colour
Amber / Yellow
Dispensing Method
Aerosol Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38159090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
UN Hazard Code:1950