Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł14.770 |
10+ | zł14.050 |
25+ | zł13.040 |
75+ | zł11.230 |
150+ | zł10.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-K7815M-1000R3
Order Code4254276
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom15V
Output Current Max1A
Product Range-
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max36V
SVHCTo Be Advised
Alternatives for MP-K7815M-1000R3
1 Product Found
Product Overview
- Non isolated board mount DC / DC converter
- High efficiency, no-load input current as low as 0.3mA
- Support the negative output, output short-circuit protection
- 15VDC output voltage (24VDC Vin), 1000mA maximum current (24VDC Vin)
- 96%/93% efficiency (Vin Min. / Vin Max. full load, 24VDC Vin)
- Black plastic, flame-retardant and heat-resistant (UL94V-0) case material
- 520KHz typical switching frequency, EN/BS EN certification
- Dimension is 11.5mm × 8mm × 10.4mm
- Operating temperature range from -40 to 85°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
15W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
15V
Product Range
-
Input Voltage DC Min
20V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019