Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MS-324-3-1-0500
Order Code4261439
Product RangeMP Reed Sensors
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.560 |
10+ | zł19.500 |
25+ | zł17.260 |
50+ | zł15.490 |
100+ | zł14.090 |
200+ | zł13.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł21.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MS-324-3-1-0500
Order Code4261439
Product RangeMP Reed Sensors
Technical Datasheet
Sensor TypeFlatpack Reed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMP Reed Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MS-324-3-1-0500 is a reed sensor switch. The magnetic reed sensor contains a magnetic reed switch within an enclosed housing. The housing ensures better mechanical protection and facilitates assembly. The reed sensor is a versatile switching solution, suitable for a wide variety of applications. Typical applications include position control, non-touch switching, flow detection, level sensing, and speed measuring (RPM). This reed sensor is easy to mount and IP67-rated.
- Easy mounting and fixing, fitted with wire leads, compact size
- Compact housing, adjustable switching point
- UL approval, various sensitivity ranges available
- 10W/V maximum contact rating, max switching voltage is 200VDC, 140VAC
- 1A maximum switching current, 240VDC minimum breakdown voltage
- 200mohm maximum total resistance (initial)
- Switching frequency is 500Hz maximum (25°C)
- Resonant frequency is 4000Hz typical (25°C), 1 = 10 to 15 AT range
- ABS housing, UL 1007/1569, AWG 24, 4mm stripped and tinned cable, epoxy potting compound
- Operating temperature range from -20 to +85°C
Applications
Industrial, Automation & Process Control, Automotive, Safety
Contents
x1 Reed sensor, flatpack.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Sensor Type
Flatpack Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
MP Reed Sensors
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01