Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000003.
Order Code2899101
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.000 |
5+ | zł3.600 |
10+ | zł3.270 |
25+ | zł2.520 |
50+ | zł2.470 |
125+ | zł2.420 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
zł4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PE000003.
Order Code2899101
Product RangeMulticomp Pro Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity1.1Ah
Battery TerminalsRaised Positive and Flat Negative
External Height44.4mm
Pack Quantity2
Battery Type / SizeAAA
Weight12g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeMulticomp Pro Ultra Alkaline
SVHCNo SVHC (23-Jan-2024)
Alternatives for MP-PE000003.
5 Products Found
Product Overview
AAA Alkaline batteries providing long lasting, dependable power across a wide range of everyday applications. Supplied shrinkwrapped and without packaging, ideal for kitmaking and replacement packing.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
1.1Ah
External Height
44.4mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (23-Jan-2024)
Battery Size Code
AAA
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Weight
12g
Battery NEDA Code
24A
Product Range
Multicomp Pro Ultra Alkaline
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268