Print Page
Image is for illustrative purposes only. Please refer to product description.
3,176 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | zł1.850 |
100+ | zł0.810 |
500+ | zł0.520 |
1000+ | zł0.500 |
2000+ | zł0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
zł18.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000005
Order Code3102705
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Alloy
Power Rating-
Current Rating50A
Resistor MountingSurface Mount Device
Product Range-
Product Length5mm
Product Width2.5mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Metal Alloy
Current Rating
50A
Product Range
-
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability