Print Page
Image is for illustrative purposes only. Please refer to product description.
1,665 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł0.930 |
20+ | zł0.870 |
75+ | zł0.790 |
300+ | zł0.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000855
Order Code3220878
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
MP000855 is a high-performance time delay cartridge fuse designed specifically for new energy applications, including PV and EV systems. Rated at 3.15A and 250V, this fuse offers reliable overcurrent protection in environments prone to transient surges. Its standard 5mm x 20mm (0.2" x 0.79") size ensures easy integration into modern electronic circuits and power supply designs.
- Time delay functionality: provides selective protection against transient surges
- 3.15A / 250V rating: suitable for demanding new energy applications
- Cartridge design: standard 5mm x 20mm (0.2" x 0.79") dimensions for seamless PCB integration
- Optimized for PV & EV: ideal for renewable energy and automotive systems
- Reliable overcurrent protection: ensures stable performance in high-demand environments
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP000855
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001244
Product traceability