Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002207
Order Code3365828
Product RangeMP Inductive Proximity Sensors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł76.510 |
| 10+ | zł69.590 |
| 25+ | zł63.760 |
| 50+ | zł58.870 |
| 100+ | zł54.650 |
| 200+ | zł51.020 |
Price for:Each
Minimum: 1
Multiple: 1
zł76.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002207
Order Code3365828
Product RangeMP Inductive Proximity Sensors
Technical Datasheet
Sensing Range Max4.5mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeMP Inductive Proximity Sensors
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
4.5mm
Supply Voltage DC Min
10V
Product Range
MP Inductive Proximity Sensors
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0984