Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002427
Order Code3369633
Product RangeMP USB Sealed Metal Connectors
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł139.890 |
| 5+ | zł135.760 |
Price for:Each
Minimum: 1
Multiple: 1
zł139.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002427
Order Code3369633
Product RangeMP USB Sealed Metal Connectors
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric200mm
Cable Length - Imperial7.9"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeMP USB Sealed Metal Connectors
SVHCTo Be Advised
Product Overview
The MP USB sealed metal range of connectors and adaptors are solidly built and designed for demanding applications. Environmentally sealed to IP68 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a USB plug or socket fitted.
- Fits 16mm cut-out
- USB Type A 2.0
- IP68 rated
- Threaded mating
- Gold plated contacts
Applications
Audio, Automation & Process Control, Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
7.9"
Jacket Colour
Black
Product Range
MP USB Sealed Metal Connectors
Cable Length - Metric
200mm
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04