Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | zł41.190 |
Price for:Each
Minimum: 100
Multiple: 100
zł4,119.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006484
Order Code3665721
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM33.6CFM
Noise Rating32dBA
Power Rating1.56W
Rated Speed2700rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating65mA
IP Rating-
Air Flow - m3/min-
Product Range-
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
65mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.6CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216