Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł48.490 |
5+ | zł39.290 |
10+ | zł32.330 |
Price for:Each
Minimum: 1
Multiple: 1
zł48.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007474
Order Code3772447
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Range-
SVHCTo Be Advised
Product Overview
MP007474 is a robust single-phase power line filter designed specifically for medical applications. It supports up to 16A at 250V AC and features quick connect terminals for fast installation. This filter provides effective EMI filtering and meets stringent medical safety requirements, making it suitable for critical medical equipment. Suitable for electrical and electronic equipment, consumer goods, household equipment, medical equipment, electronic data processing equipment, office automation, datacom equipment.
- Available in versions without Y-capacitors for medical applications
- Suitable for a wide range of general-purpose applications
- Operates effectively within a temperature range of -25°C to +100°C
- Offers a good balance between size and amperage, ensuring efficient use of space and power capacity
- Designed for easy and fast chassis mounting, making installation straightforward
- High hi-pot rating of 3000V DC line to ground and 1100V DC line to line
- Ensuring robust performance and safety compliance according to UL 1283 and EC/EN 60939 standards
Technical Specifications
Filter Applications
Medical
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
-
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MP007474
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14