Print Page
Image is for illustrative purposes only. Please refer to product description.
2,642 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | zł0.860 |
| 10+ | zł0.740 |
| 100+ | zł0.570 |
| 500+ | zł0.430 |
| 1000+ | zł0.400 |
Price for:Each
Minimum: 5
Multiple: 5
zł4.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007972
Order Code3780462
Technical Datasheet
LED ColourSuper Amber
LED MountingThrough Hole
LED Case Size4.8mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ605nm
Luminous Intensity150mcd
Viewing Angle130°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MP007972 from Multicomp Pro is a reliable and rugged 4.8mm Super Amber LED.
Technical Specifications
LED Colour
Super Amber
LED Case Size
4.8mm
Forward Voltage
2V
Luminous Intensity
150mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
130°
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for MP007972
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
Product traceability