Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł800.150 |
| 3+ | zł692.420 |
Product Information
Product Overview
MP780994 KIT is a handheld TDR cable tester, suitable for copper cables (CAT 5E, CAT 6,CAT 6A or CAT 8) used to detect and diagnose wiring condition of twisted pair and coaxial cable, detect network service, short/open circuit in network cabling, split pair, miswire, etc. It can also be applied to detect if there is PoE supply (POE module) in network cabling and PoE standard (802.3AF, 802.3AT, 802.3BT). Wiremap, cable length, open-circuit location and other information can be displayed on the screen simultaneously. The cable tester is characterized by accurate, easy to operate, visibly displayed, making it an ideal tool for network communication maintenance, network engineering, wiring engineering, etc.
- TDR supported (no blind area)
- High resolution (about 0.3m)
- Various types of cables
- Wide measurement range
- Input protection
- Auto power OFF
Applications
Test & Measurement, Electronics Service, Industrial & Manufacturing, Automotive, Electrical
Contents
x1 MP780994 TDR cable tester; x3 AA 1.5V alkaline batteries; x1 RJ45 adapting cable; x1 RJ11 adapting cable; x1 RJ11 adapting cable (adapted to alligator clip); x1 Plug, F-connector to F-connector; x1 User manual; x1 Carrying bag; x1 Receiver; x1 Micro USB charging cable.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cable Tester, RJ45/RJ11 Adapting Cable, Plug, F-Connector to F-Connector, User Manual
No SVHC (25-Jun-2025)
Multicomp Pro Digital Meter
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate