Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1263G23721070
Order Code3869122
Your Part Number
Technical Datasheet
438 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł78.660 |
| 10+ | zł68.580 |
Price for:Each
Minimum: 1
Multiple: 1
zł78.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1263G23721070
Order Code3869122
Technical Datasheet
Cable Length - Imperial11.8"
Connector to Connector90° U.FL Plug to N-Type Bulkhead Jack
Cable Length - Metric300mm
Coaxial Cable Type1.37mm
Connector Type AN Type Bulkhead Socket
Connector Type BU.FL Plug, 90°
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A 300mm RF/Coaxial Cable Assembly with a U.FL plug to an IP67 Rear Lock N' Type jack with the added advantage of rear lock bulkhead connector for security. Ideal for outdoor RF communications applications
- 1.37mm low-loss micro coaxial cable
- Robust IP67 Rear-Lock (Anti-Tamper) N' Type Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath colour: Black
- Cable Length: 300mm
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Connector Type A
N Type Bulkhead Socket
Impedance
50ohm
Product Range
-
Connector to Connector
90° U.FL Plug to N-Type Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
U.FL Plug, 90°
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04