Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741054
Order Code4261046
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
39 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł47.480 |
| 5+ | zł44.650 |
| 10+ | zł39.960 |
Price for:Each
Minimum: 1
Multiple: 1
zł47.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741054
Order Code4261046
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width5.2mm
Tip / Nozzle StyleChisel
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
Upgrade your soldering precision with the Multicomp Pro MP741054 Soldering Tip, designed for use with MP741034 90W Soldering Stations. Featuring a Chisel-shaped design with a generous 5.2 mm width, this tip ensures accurate heat application and stable solder joints, making it ideal for a wide range of soldering tasks. Elevate your soldering capabilities with this reliable and versatile tool, suitable for hobbyists and professionals alike in the electronics industry and beyond.
- Shape: Chisel
- Size: 5.2 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
5.2mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate