Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMBRN
Order Code2774315
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
585 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.220 |
10+ | zł4.090 |
25+ | zł3.950 |
50+ | zł3.670 |
Price for:1 Metre
Minimum: 1
Multiple: 1
zł4.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMBRN
Order Code2774315
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
Jacket MaterialLSZH
Jacket ColourBrown
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.4mm
Approval SpecificationBS EN 50525-3-41
Product RangePro Power 6491B / H07Z-R
SVHCTo Be Advised
Product Overview
The PP-6491B-1.50MMBRN from Pro Power is a brown colour single wire. It is suitable for use in conduit and for fixed, protected installation. This single wire is also used for installations where fire, smoke emission and toxic fume create a potential risk to life and equipment. It is approved by BS EN 50525-3-41 (previously BS 7211), BASEC cable standards.
- Cut to length — continuous in 1 m multiples
- Nominal cross sectional area is 1.5mm² and nominal thickness of insulation is 0.7mm
- Nominal overall diameter is 3.4mm and nominal weight is 22Kg/Km
- Class 2 stranded copper conductor according to BS EN 60228 (previously BS 6360)
- LSZH (Low Smoke Zero Halogen) type EI5 insulation according to BS EN 50363
- Voltage rating (Uo/U) is 450/750V
- Temperature rating is 0°C to +90°C (fixed)
- Minimum bending radius is up to 10mm² (4 x overall diameter)
- Sheath colour is white and black
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Imperial)
3.3ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.4mm
Product Range
Pro Power 6491B / H07Z-R
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Metric)
1m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PP-6491B-1.50MMBRN
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2