Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC108
Order Code1206542
Product RangeMulticomp Pro Cleaner
Also Known AsGTIN UPC EAN: 5051259000759
Technical Datasheet
2,011 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł15.360 |
5+ | zł14.560 |
10+ | zł13.840 |
Price for:Each
Minimum: 1
Multiple: 1
zł15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC108
Order Code1206542
Product RangeMulticomp Pro Cleaner
Also Known AsGTIN UPC EAN: 5051259000759
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsElectrical, Electronics
Dispensing MethodAerosol
Volume200ml
Weight-
Product RangeMulticomp Pro Cleaner
SVHCNo SVHC (15-Jun-2015)
Product Overview
Cleaning agents/solvent to remove self-adhesive labels and stickers. It can also be used as a cleaning solvent for removing some ink residues. Ideal for use on all types of electrical and electronic equipment and all types of non-absorbent surfaces, including photocopies, fax machines, computers, printers, cabinets, shelves and packaging crates.
- Flammable
- Rapidly softens adhesive, allows label to be quickly and easily removed
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Office, Domestic, Hobby & Education, Maintenance & Repair
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Electrical, Electronics
Volume
200ml
Product Range
Multicomp Pro Cleaner
Technical Docs (2)
Alternatives for PPC108
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
UN Hazard Code:1950