Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-714
Order Code1734677
Technical Datasheet
Pressure Type-
Pressure Port TypeDual Radial Barbed
Pressure Fitting StyleDual Radial Barbed
Operating Pressure Min3.6psi
Operating Pressure Max25psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPST-NO
Electrical ConnectionQuick Connect
Switching Voltage Max30V
Switching Current Max40mA
Pressure Port Size-
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCTo Be Advised
Alternatives for PSF102-7651-714
2 Products Found
Product Overview
The PSF102-7651-714 is a Pressure Sensor with high resolution/accuracy field adjustment mechanism.
- Miniature size, lightweight
- Dependable long life (20+ million cycles)
- Gold contact points
- PCB terminals available
- Custom design and engineering available
- Many standard ports and mounting options
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Max
25psi
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Min
3.6psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Current Max
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
150°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011945