Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02007
Order Code2802126
Technical Datasheet
Inter Series Connector A0
Convert From Positions3Ways
Convert From GenderReceptacle
Inter Series Connector B0
Convert To Positions3Ways
Convert To GenderReceptacle
Product Range-
SVHCLead
Technical Specifications
Inter Series Connector A
0
Convert From Gender
Receptacle
Convert To Positions
3Ways
Product Range
-
Convert From Positions
3Ways
Inter Series Connector B
0
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013313