Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112B8W-02-BR-0A
Order Code1634661
Product RangeR13
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-112B8W-02-BR-0A
Order Code1634661
Product RangeR13
Technical Datasheet
Switch Operation(On)-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeR13
Contact Current Max20A
Contact Voltage AC Nom125V
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom12V
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
Alternatives for R13-112B8W-02-BR-0A
2 Products Found
Product Overview
The Multicomp Pro R13 series rocker switches are mechanically operated illuminated and non illuminated available in different switch operations. .
- SPST and DPDT contact configuration
- Panel mounting
- White, black, red and green actuator cap colour
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Operation
(On)-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current Max
20A
Contact Current AC Max
-
Contact Voltage DC Nom
12V
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R13
Contact Voltage AC Nom
125V
Contact Voltage VAC
-
Contact Current DC Max
20A
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006