Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | zł24.810 |
Price for:Each
Minimum: 600
Multiple: 600
zł14,886.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA131000SBUB801
Order Code4226034
Technical Datasheet
Antenna TypeUHF
Frequency Min-
Frequency Max315MHz
Antenna MountingRP SMA Connector
Gain3dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
Technical Specifications
Antenna Type
UHF
Frequency Max
315MHz
Gain
3dBi
Input Power
1W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603
Product traceability