Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-50
Order Code1740442
Product RangeSRDR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSRDR-50
Order Code1740442
Product RangeSRDR Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColourGrey
External Length1.83m
External Width50.8mm
Product RangeSRDR Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Grey
External Width
50.8mm
SVHC
To Be Advised
Cable Protector Material
PVC (Polyvinylchloride)
External Length
1.83m
Product Range
SRDR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.611111