Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1N5392
Order Code1624995
Product Range1N5392
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-15
No. of Pins2Pins
Product Range1N5392
Qualification-
Product Overview
The 1N5392 is a Standard Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard.
- 70V Maximum RMS voltage
- 100V Maximum DC blocking voltage
- 10V Maximum instantaneous forward voltage at 1.5A
- 50pF Typical junction capacitance
- 60°C/W Typical thermal resistance
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1.5A
Forward Voltage Max
1V
Forward Surge Current
50A
Diode Case Style
DO-15
Product Range
1N5392
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004