Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6341
Order Code1862523
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Continuous Collector Current25A
Power Dissipation200W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
No. of Pins2Pins
Transition Frequency40MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max200°C
Product Range-
Qualification-
Product Overview
The 2N6341 is a 150V Silicon NPN High Power Transistor designed for use in industrial, military power amplifier and switching circuit applications.
- Low collector saturation voltage
- High DC current gain
- Collector-base voltage(Vcbo = 180V)
- Emitter-base voltage(Vebo = 6V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
25A
Transistor Case Style
TO-3
No. of Pins
2Pins
DC Current Gain hFE Min
120hFE
Product Range
-
Collector Emitter Voltage Max
150V
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
40MHz
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794