Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł118.160 |
3+ | zł112.250 |
Price for:Each
Minimum: 1
Multiple: 1
zł118.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001600
Order Code2759119
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70CFM
Flow Rate - Imperial70CFM
Flow Rate - Metric119m³/h
Noise Rating45dBA
Power Rating4.32W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP56
Air Flow - m3/min1.99m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC001600 from Multicomp is an IP56 rated dustproof and waterproof axial fan. It has dimension of 92mm x 92mm x 25mm and weight of 113g.
- Supply voltage is 24VDC
- 4200rpm speed and 70CFM airflow
- 2 ball bearing
- Static pressure is 0.3inch-H2O
- Noise is 45dBA
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
70CFM
Noise Rating
45dBA
Rated Speed
4200rpm
Current Rating
180mA
Air Flow - m3/min
1.99m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Air Flow - CFM
70CFM
Flow Rate - Metric
119m³/h
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592