Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001644
Order Code2759122
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM70CFM
Flow Rate - Imperial70CFM
Flow Rate - Metric119m³/h
Noise Rating45dBA
Power Rating5.19W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating108mA
IP RatingIP68
Air Flow - m3/min1.99m³/min
Product Range-
SVHCTo Be Advised
Product Overview
- IP68 rated axial fan
- Size is 92mm x 92mm x 25mm
- 48VDC voltage rating
- 4200RPM speed, 70CFM air flow
- 45db(A) noise
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Imperial
70CFM
Noise Rating
45dBA
Rated Speed
4200rpm
Current Rating
108mA
Air Flow - m3/min
1.99m³/min
SVHC
To Be Advised
Supply Voltage
48VDC
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
70CFM
Flow Rate - Metric
119m³/h
Power Rating
5.19W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047