Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł29.080 |
10+ | zł27.430 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002686
Order Code3050785
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeVapo Bearing
Flow Rate - Imperial7CFM
Air Flow - CFM7CFM
Noise Rating20.6dBA
Power Rating580mW
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating48mA
IP Rating-
Air Flow - m3/min0.198m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002686 from Multicomp is a 12V DC 40x40x10mm axial fan with a flow rate of 7cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Air Flow - CFM
7CFM
Power Rating
580mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
7CFM
Noise Rating
20.6dBA
Rated Speed
5800rpm
Current Rating
48mA
Air Flow - m3/min
0.198m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134