Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł39.710 |
5+ | zł37.640 |
Price for:Each
Minimum: 1
Multiple: 1
zł39.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002692
Order Code3020883
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial10.8CFM
Flow Rate - Metric0.31m³/min
Air Flow - CFM10.8CFM
Noise Rating27.5dBA
Power Rating1.11W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating92mA
IP Rating-
Air Flow - m3/min0.31m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002692 from Multicomp is a 12V DC 40x40x20mm axial fan with a flow rate of 10.8cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.31m³/min
Noise Rating
27.5dBA
Rated Speed
8000rpm
Current Rating
92mA
Air Flow - m3/min
0.31m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
10.8CFM
Air Flow - CFM
10.8CFM
Power Rating
1.11W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134