Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł39.580 |
5+ | zł37.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł39.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002704
Order Code3020889
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial19.3CFM
Flow Rate - Metric0.55m³/min
Air Flow - CFM19.3CFM
Noise Rating22dBA
Power Rating1W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating83mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002704 from Multicomp is a 12V DC 60x60x25mm axial fan with a flow rate of 19.3cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.55m³/min
Noise Rating
22dBA
Rated Speed
3800rpm
Current Rating
83mA
Air Flow - m3/min
0.55m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
19.3CFM
Air Flow - CFM
19.3CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268