Print Page
Image is for illustrative purposes only. Please refer to product description.
432 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł29.540 |
5+ | zł27.980 |
Price for:Each
Minimum: 1
Multiple: 1
zł29.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002708
Order Code3050792
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial37CFM
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating1.28W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating106mA
IP Rating-
Air Flow - m3/min1.04m³/min
Product Range-
SVHCTo Be Advised
Product Overview
The MC002708 from Multicomp is a 12V DC 80x80x25mm axial fan with a flow rate of 37cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Air Flow - CFM
37CFM
Power Rating
1.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
37CFM
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
106mA
Air Flow - m3/min
1.04m³/min
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072