Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002733
Order Code2907956
Your Part Number
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł97.270 |
| 5+ | zł88.450 |
Price for:Each
Minimum: 1
Multiple: 1
zł97.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002733
Order Code2907956
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric7.62m
Cable Length - Imperial25ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
25ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
7.62m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25