Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01015
Order Code4161170
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points2390Tie Points
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
Board Dimensions (L x W) - Imperial-
Board Dimensions (L x W) - Metric-
SVHCTo Be Advised
Product Overview
Cost effective solution for breadboard prototyping; features four binding posts, solid aluminium plate and coloured coordinates for easy component placement.
- 5 Distribution strip with 500 tie points
- 3 Terminal strips with 1890 tie points
- Solid aluminum base with rubber feet
- 4 binding posts (red, black, blue, green)
- Positive and negative power rails
- Phosphor bronze nickel plated contacts
- Suitable for a range of wire sizes (20-29AWG)
- Breadboard Dimensions (HxWxD): 9x191x187mm
- Plate Dimensions (HxWxD): 1.5x205x235mm
Contents
Mounted breadboard, binding posts and rubber feet
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
5Bus Strips
Board Dimensions (L x W) - Imperial
-
SVHC
To Be Advised
Total Number of Tie Points
2390Tie Points
No. of Terminal Strips
3 Terminal Strips
Board Dimensions (L x W) - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.587