Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011459
Order Code3021511
Product RangeMulticomp PVA Filaments
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł219.360 | 
Price for:Each
Minimum: 1
Multiple: 1
zł219.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011459
Order Code3021511
Product RangeMulticomp PVA Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialPVA (Polyvinyl Alcohol)
Melting Temperature Min180°C
Melting Temperature210°C
Spool Width37mm
Melting Temperature Max210°C
Spool Hub Diameter52mm
Filament Weight500g
Product RangeMulticomp PVA Filaments
SVHCNo SVHC (25-Jun-2025)
Product Overview
High performance, water soluble PVA filament for 3D printers.
- Disolves faster in hot water (over 60°C)
- Biodegradable
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
PVA (Polyvinyl Alcohol)
Melting Temperature
210°C
Melting Temperature Max
210°C
Filament Weight
500g
SVHC
No SVHC (25-Jun-2025)
Filament Colour
Natural
Melting Temperature Min
180°C
Spool Width
37mm
Spool Hub Diameter
52mm
Product Range
Multicomp PVA Filaments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592