Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł58.150 |
3+ | zł55.110 |
Price for:Each
Minimum: 1
Multiple: 1
zł58.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011506
Order Code3217996
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Flow Rate - Imperial5.5CFM
Bearing TypeVapo Bearing
Flow Rate - Metric-
Air Flow - CFM5.5CFM
Noise Rating23dBA
Power Rating660mW
Rated Speed11500rpm
Power Connection Type2 Lead Wires
Current Rating55mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
30mm
Flow Rate - Imperial
5.5CFM
Flow Rate - Metric
-
Noise Rating
23dBA
Rated Speed
11500rpm
Current Rating
55mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage
12V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Vapo Bearing
Air Flow - CFM
5.5CFM
Power Rating
660mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979