Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0290046
Order Code2424338
Technical Datasheet
ESD Storage TypeReel
External Height - Imperial-
External Height - Metric-
External Width - Imperial0.94"
External Width - Metric24mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
Reel
External Height - Metric
-
External Width - Metric
24mm
External Depth - Metric
180mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
-
External Width - Imperial
0.94"
External Depth - Imperial
7.09"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39234090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06