Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19675
Order Code1133200
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
40+ | zł110.730 |
Price for:Each
Minimum: 40
Multiple: 40
zł4,429.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19675
Order Code1133200
Product RangeMulticomp Pro Axial Fans
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM80CFM
Flow Rate - Metric2.26m³/min
Noise Rating48dBA
Power Rating18W
Rated Speed2500rpm
Power Connection TypeTerminals
Current Rating210mA
IP Rating-
Air Flow - m3/min2.26m³/min
Product RangeMulticomp Pro Axial Fans
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Precision Ball Bearing
Flow Rate - Metric
2.26m³/min
Power Rating
18W
Power Connection Type
Terminals
IP Rating
-
Product Range
Multicomp Pro Axial Fans
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
80CFM
Noise Rating
48dBA
Rated Speed
2500rpm
Current Rating
210mA
Air Flow - m3/min
2.26m³/min
Technical Docs (1)
Alternatives for MC19675
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35154