Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.730 |
20+ | zł4.560 |
Price for:Each
Minimum: 1
Multiple: 1
zł4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32684
Order Code2396115
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With35mm Axial Fans
Fixing Centres29.5mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32684 is a Wire Fan Guard made of C1008 steel with bright nickel chrome plating. It is ideal for use with 35mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Bright nickel chrome
- 1.6mm Ring diameter
- 1.6mm Rib diameter
- Hieght: 4.8mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
29.5mm
Product Range
-
For Use With
35mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005444