Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36258
Order Code1924857
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial7.7CFM
Flow Rate - Metric0.218m³/min
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating-
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
Alternatives for MC36258
1 Product Found
Product Overview
The MC36258 is a Tube-axial Fan with sleeve bearing system and lead wire power connection terminals. It features brushless motor design and locked rotor protection.
- Plastic housing and impeller
- Patented single coil brushless 8 pole motor
- 6200RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.218m³/min
Noise Rating
21dBA
Rated Speed
6200rpm
Current Rating
140mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
20mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134