Print Page
Image is for illustrative purposes only. Please refer to product description.
1,212 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.470 |
25+ | zł7.050 |
50+ | zł6.670 |
100+ | zł6.330 |
250+ | zł5.910 |
500+ | zł5.650 |
Price for:Each
Minimum: 1
Multiple: 1
zł7.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-201-RC
Order Code2361100
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS150mW
Driver TypeMiniature
External Diameter - Metric23mm
Impedance8ohm
Power Rating Nom80mW
Sensitivity (dB)73dB
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)73dB
Speaker ShapeRound
External Diameter - Imperial0.906"
Product Dimensions22.5mm x 8.5mm
Frequency Range700Hz to 4kHz
Frequency Response Min700Hz
Temperature Grade-
Frequency Response Max4kHz
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max150mW
External Depth - Metric8.5mm
External Depth - Imperial0.335"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABS-201-RC is a low profile PCB-mount Speaker with Mylar cone. The speaker operates at 0.15W maximum power and generates 73B sound.
- Wave solderable
- -20 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
Sensitivity (dB)
73dB
Sound Pressure Level (SPL)
73dB
External Diameter - Imperial
0.906"
Frequency Range
700Hz to 4kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Power Rating RMS
150mW
External Diameter - Metric
23mm
Power Rating Nom
80mW
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
22.5mm x 8.5mm
Frequency Response Min
700Hz
Frequency Response Max
4kHz
Product Range
-
Power Rating Max
150mW
External Depth - Imperial
0.335"
Technical Docs (1)
Alternatives for MCABS-201-RC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722