Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł228.090 | 
| 5+ | zł202.600 | 
| 10+ | zł179.520 | 
| 25+ | zł158.080 | 
| 50+ | zł141.960 | 
| 100+ | zł128.840 | 
| 150+ | zł126.260 | 
Price for:Each
Minimum: 1
Multiple: 1
zł228.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-25-F
Order Code2216763
Technical Datasheet
Rated Current-
Rated Voltage-
Product Overview
The MOD-25-F is a 25-pole female Terminal Block Interface converts from D-sub 25-position receptacle to screw type 25-position terminal block. D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from D-sub to screw connection. The D-sub connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Rated Current
-
Rated Voltage
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12