Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-25-M
Order Code2216756
Your Part Number
Technical Datasheet
173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł177.870 |
| 5+ | zł153.610 |
| 10+ | zł143.820 |
| 25+ | zł131.200 |
| 50+ | zł118.580 |
| 100+ | zł116.220 |
Price for:Each
Minimum: 1
Multiple: 1
zł177.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-25-M
Order Code2216756
Technical Datasheet
Rated Current-
Rated Voltage-
Product Overview
The MOD-25-M is a 26P25C D-sub Terminal Block with green body. This D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. They serve as the signal conversion from D-sub to screw connection. The D-sub Connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs. The standard module offers 25 connections in male connector type to fit different application. Customer specified design will be accepted for particular requirement. The modules can be mounted on standard mounting rails TS15, TS32 and TS35.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Rated Current
-
Rated Voltage
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115