Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | zł7.130 |
Price for:Each
Minimum: 500
Multiple: 500
zł3,565.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15314
Order Code1185954
Technical Datasheet
Connector to Connector-
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial3ft
Cable Length - Metric900mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
-
Impedance
75ohm
Cable Length - Metric
900mm
Product Range
-
Coaxial Cable Type
RG59
Cable Length - Imperial
3ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability