Print Page
Image is for illustrative purposes only. Please refer to product description.
711 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.630 |
50+ | zł4.770 |
100+ | zł4.260 |
250+ | zł3.710 |
500+ | zł3.580 |
1000+ | zł3.460 |
5000+ | zł3.330 |
10000+ | zł3.260 |
Price for:Each
Minimum: 1
Multiple: 1
zł10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSU9V-01100
Order Code9265813
Technical Datasheet
Inductance10mH
DC Current Rating100mA
Product Range-
Product Overview
The SU9V series Suppression Choke suitable for filtering of power supply rails and use in audio/communication equipment applications. A range of compact high inductance common mode chokes to provide excellent attenuation of RFI.
- Common mode-low current
- -25 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Audio, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10mH
Product Range
-
DC Current Rating
100mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for SU9V-01100
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722